WSLT39213L000FEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $19.26000
Datasheet
WSLT39211L000FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLT39213L000FEA

DigiKey Part Number
WSLT39213L000FEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSLT39213L000FEA
Description
RES 0.003 OHM 1% 3W 3921
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.82688$20,480.64
Manufacturers Standard Package