
WSLT39212L000FEB | |
---|---|
DigiKey Part Number | WSLTC-.002TR-ND - Tape & Reel (TR) WSLTC-.002CT-ND - Cut Tape (CT) WSLTC-.002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT39212L000FEB |
Description | RES 0.002 OHM 1% 3W 3921 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT39212L000FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.26000 | $19.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.07946 | $8,079.46 |