
WSL25121L500FEA18 | |
---|---|
DigiKey Part Number | 541-10115-2-ND - Tape & Reel (TR) 541-10115-1-ND - Cut Tape (CT) 541-10115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL25121L500FEA18 |
Description | RES 0.0015 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±275ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.91000 | $20.91 |
10 | $13.93700 | $139.37 |
25 | $12.04160 | $301.04 |
50 | $10.85480 | $542.74 |
100 | $9.84550 | $984.55 |
250 | $8.73908 | $2,184.77 |
500 | $8.04694 | $4,023.47 |
1,000 | $7.45885 | $7,458.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.09846 | $14,196.92 |
4,000 | $6.66572 | $26,662.88 |
6,000 | $6.44349 | $38,660.94 |
10,000 | $6.19219 | $61,921.90 |