
WSLT2512R1000FEA | |
---|---|
DigiKey Part Number | WSLT-.1TR-ND - Tape & Reel (TR) WSLT-.1CT-ND - Cut Tape (CT) WSLT-.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2512R1000FEA |
Description | RES 0.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2512R1000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.30678 | $6,613.56 |
4,000 | $3.08253 | $12,330.12 |
6,000 | $2.96736 | $17,804.16 |
10,000 | $2.83708 | $28,370.80 |
14,000 | $2.75945 | $38,632.30 |
20,000 | $2.68365 | $53,673.00 |
24,000 | $2.64727 | $63,534.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
10 | $6.85600 | $68.56 |
25 | $5.87240 | $146.81 |
50 | $5.26000 | $263.00 |
100 | $4.73690 | $473.69 |
250 | $4.16396 | $1,040.99 |
500 | $3.80548 | $1,902.74 |
1,000 | $3.50076 | $3,500.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.45000 | $10.45 |
10 | $6.87400 | $68.74 |
25 | $5.88760 | $147.19 |
50 | $5.27340 | $263.67 |
100 | $4.74900 | $474.90 |
250 | $4.17460 | $1,043.65 |
500 | $3.81520 | $1,907.60 |
1,000 | $3.50971 | $3,509.71 |