WSL 2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLT2512R1000FEA

DigiKey Part Number
WSLT-.1TR-ND - Tape & Reel (TR)
WSLT-.1CT-ND - Cut Tape (CT)
WSLT-.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLT2512R1000FEA
Description
RES 0.1 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLT2512R1000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,236
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.43000$10.43
10$6.85600$68.56
25$5.87240$146.81
50$5.26000$263.00
100$4.73690$473.69
250$4.16396$1,040.99
500$3.80548$1,902.74
1,000$3.50076$3,500.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.30678$6,613.56
4,000$3.08253$12,330.12
6,000$2.96736$17,804.16
10,000$2.83708$28,370.80
14,000$2.75945$38,632.30
20,000$2.68365$53,673.00
24,000$2.64727$63,534.48
Manufacturers Standard Package