
WSLT2512R1200FEB | |
---|---|
DigiKey Part Number | WSLTB-.120TR-ND - Tape & Reel (TR) WSLTB-.120CT-ND - Cut Tape (CT) WSLTB-.120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2512R1200FEB |
Description | RES 0.12 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2512R1200FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
10 | $6.85600 | $68.56 |
25 | $5.87240 | $146.81 |
50 | $5.26000 | $263.00 |
100 | $4.73690 | $473.69 |
250 | $4.16396 | $1,040.99 |
500 | $3.80548 | $1,902.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.57080 | $3,570.80 |
2,000 | $3.30678 | $6,613.56 |
3,000 | $3.17117 | $9,513.51 |
5,000 | $3.01777 | $15,088.85 |
7,000 | $2.92637 | $20,484.59 |
10,000 | $2.83708 | $28,370.80 |
12,000 | $2.79424 | $33,530.88 |
24,000 | $2.64727 | $63,534.48 |
25,000 | $2.63936 | $65,984.00 |