
WSLT2512R0400FEB | |
---|---|
DigiKey Part Number | WSLTB-.040TR-ND - Tape & Reel (TR) WSLTB-.040CT-ND - Cut Tape (CT) WSLTB-.040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2512R0400FEB |
Description | RES 0.04 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2512R0400FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.43000 | $12.43 |
10 | $8.15800 | $81.58 |
25 | $7.00360 | $175.09 |
50 | $6.28260 | $314.13 |
100 | $5.66770 | $566.77 |
250 | $4.99388 | $1,248.47 |
500 | $4.57206 | $2,286.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.29809 | $4,298.09 |
2,000 | $3.98762 | $7,975.24 |
3,000 | $3.82815 | $11,484.45 |
5,000 | $3.64776 | $18,238.80 |
7,000 | $3.54029 | $24,782.03 |
10,000 | $3.43529 | $34,352.90 |
12,000 | $3.38493 | $40,619.16 |
24,000 | $3.21212 | $77,090.88 |
25,000 | $3.20279 | $80,069.75 |