
WSLT2010R0600FEB18 | |
|---|---|
DigiKey Part Number | WSLTA-.060TR-ND - Tape & Reel (TR) WSLTA-.060CT-ND - Cut Tape (CT) WSLTA-.060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2010R0600FEB18 |
Description | RES 0.06 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 60 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2010R0600FEB18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $8.18000 | $81.80 |
| 25 | $7.02440 | $175.61 |
| 50 | $6.29940 | $314.97 |
| 100 | $5.68270 | $568.27 |
| 250 | $5.00756 | $1,251.89 |
| 500 | $4.58496 | $2,292.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.31037 | $4,310.37 |
| 2,000 | $3.99923 | $7,998.46 |
| 3,000 | $3.83939 | $11,518.17 |
| 5,000 | $3.65858 | $18,292.90 |
| 7,000 | $3.55084 | $24,855.88 |
| 10,000 | $3.44559 | $34,455.90 |

