
WSLT2010R0400DEA18 | |
|---|---|
DigiKey Part Number | WSLT2010R0400DEA18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSLT2010R0400DEA18 |
Description | RES 0.04 OHM 0.5% 1W 2010 |
Customer Reference | |
Detailed Description | 40 mOhms ±0.5% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $8.73236 | $34,929.44 |

