
WSLT2010R0250FEB18 | |
---|---|
DigiKey Part Number | WSLTA-.025TR-ND - Tape & Reel (TR) WSLTA-.025CT-ND - Cut Tape (CT) WSLTA-.025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2010R0250FEB18 |
Description | RES 0.025 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2010R0250FEB18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.18000 | $12.18 |
10 | $7.99300 | $79.93 |
25 | $6.86560 | $171.64 |
50 | $6.15420 | $307.71 |
100 | $5.55170 | $555.17 |
250 | $4.89048 | $1,222.62 |
500 | $4.47640 | $2,238.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.20729 | $4,207.29 |
2,000 | $3.90255 | $7,805.10 |
3,000 | $3.74603 | $11,238.09 |
5,000 | $3.56895 | $17,844.75 |
7,000 | $3.46345 | $24,244.15 |
10,000 | $3.36040 | $33,604.00 |
12,000 | $3.31097 | $39,731.64 |
24,000 | $3.14133 | $75,391.92 |
25,000 | $3.13217 | $78,304.25 |