
WSLS2512R0100FHEB | |
---|---|
DigiKey Part Number | WSLSA-.010TR-ND - Tape & Reel (TR) WSLSA-.010CT-ND - Cut Tape (CT) WSLSA-.010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLS2512R0100FHEB |
Description | RES 0.01 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLS2512R0100FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.36000 | $18.36 |
10 | $12.18300 | $121.83 |
25 | $10.50720 | $262.68 |
50 | $9.46020 | $473.01 |
100 | $8.56790 | $856.79 |
250 | $7.59088 | $1,897.72 |
500 | $6.97974 | $3,489.87 |