0.5 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP5931L5000FEB

DigiKey Part Number
WSLPD-.0005TR-ND - Tape & Reel (TR)
WSLPD-.0005CT-ND - Cut Tape (CT)
WSLPD-.0005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP5931L5000FEB
Description
RES SMD 500 UOHM 1% 10W 5931
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP5931L5000FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±175ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,628
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.52000$26.52
10$17.77700$177.77
25$15.40640$385.16
50$13.92160$696.08
100$12.65950$1,265.95
250$11.27636$2,819.09
500$10.41106$5,205.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.86934$9,869.34
2,000$9.23245$18,464.90
3,000$8.90536$26,716.08
5,000$8.53544$42,677.20
7,000$8.31500$58,205.00
10,000$8.09971$80,997.10
Manufacturers Standard Package