WSLP3921L5000JEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 4
Unit Price: $6.74000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.25055
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.19450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.19450
Datasheet

Similar


YAGEO
In Stock: 2,615
Unit Price: $3.84000
Datasheet

Similar


YAGEO
In Stock: 1,500
Unit Price: $4.49000
Datasheet
0.5 mOhms ±5% 9W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP3921L5000JEA

DigiKey Part Number
WSLP3921L5000JEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSLP3921L5000JEA
Description
RES SMD 500 UOHM 5% 9W 3921
Customer Reference
Detailed Description
0.5 mOhms ±5% 9W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP3921L5000JEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
150ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.066" (1.68mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.46799$28,403.97
Manufacturers Standard Package