
WSLP3921L5000FEB | |
|---|---|
DigiKey Part Number | WSLPC-.0005TR-ND - Tape & Reel (TR) WSLPC-.0005CT-ND - Cut Tape (CT) WSLPC-.0005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP3921L5000FEB |
Description | RES SMD 500 UOHM 1% 9W 3921 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 9W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP3921L5000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.066" (1.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.41000 | $23.41 |
| 10 | $15.64800 | $156.48 |
| 25 | $13.54320 | $338.58 |
| 50 | $12.22140 | $611.07 |
| 100 | $11.09800 | $1,109.80 |
| 250 | $9.86820 | $2,467.05 |
| 500 | $9.09852 | $4,549.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.61358 | $8,613.58 |
| 2,000 | $8.04710 | $16,094.20 |
| 3,000 | $7.75620 | $23,268.60 |
| 5,000 | $7.42714 | $37,135.70 |
| 7,000 | $7.23107 | $50,617.49 |
| 10,000 | $7.03959 | $70,395.90 |

