0.5 mOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP2726L5000FEA

DigiKey Part Number
541-4377-2-ND - Tape & Reel (TR)
541-4377-1-ND - Cut Tape (CT)
541-4377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP2726L5000FEA
Description
RES SMD 500 UOHM 1% 7W 2726
Customer Reference
Detailed Description
0.5 mOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP2726L5000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.272" L x 0.260" W (6.90mm x 6.60mm)
Height - Seated (Max)
0.124" (3.15mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,116
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.36000$28.36
10$19.02500$190.25
25$16.50200$412.55
50$14.91880$745.94
100$13.57450$1,357.45
250$12.10140$3,025.35
500$11.17976$5,589.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$10.19471$15,292.07
3,000$9.57829$28,734.87
4,500$9.26174$41,677.83
7,500$8.90376$66,778.20
Manufacturers Standard Package