
WSLP25129L000FEA | |
|---|---|
DigiKey Part Number | 541-WSLP25129L000FEATR-ND - Tape & Reel (TR) 541-WSLP25129L000FEACT-ND - Cut Tape (CT) 541-WSLP25129L000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP25129L000FEA |
Description | RES 0.009 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 9 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP25129L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 10 | $13.22800 | $132.28 |
| 25 | $11.42120 | $285.53 |
| 50 | $10.28840 | $514.42 |
| 100 | $9.32730 | $932.73 |
| 250 | $8.27280 | $2,068.20 |
| 500 | $7.61344 | $3,806.72 |
| 1,000 | $7.05322 | $7,053.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.25983 | $14,519.66 |
| 4,000 | $6.81877 | $27,275.08 |
| 6,000 | $6.59227 | $39,553.62 |
| 10,000 | $6.33615 | $63,361.50 |

