9 mOhms ±0.5% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP25129L000DEK

DigiKey Part Number
WSLP25129L000DEK-ND
Manufacturer
Manufacturer Product Number
WSLP25129L000DEK
Description
RES 0.009 OHM 0.5% 3W 2512
Customer Reference
Detailed Description
9 mOhms ±0.5% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Bulk
Package / Case
2512 (6332 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Power (Watts)
Height - Seated (Max)
0.035" (0.89mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$22.19230$2,219.23
Manufacturers Standard Package