
WSLP25122L000FEA | |
|---|---|
DigiKey Part Number | 541-10148-2-ND - Tape & Reel (TR) 541-10148-1-ND - Cut Tape (CT) 541-10148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP25122L000FEA |
Description | RES 0.002 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP25122L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±275ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.88000 | $20.88 |
| 10 | $13.91900 | $139.19 |
| 25 | $12.02640 | $300.66 |
| 50 | $10.84080 | $542.04 |
| 100 | $9.83290 | $983.29 |
| 250 | $8.72796 | $2,181.99 |
| 500 | $8.03668 | $4,018.34 |
| 1,000 | $7.44934 | $7,449.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.08940 | $14,178.80 |
| 4,000 | $6.65722 | $26,628.88 |
| 6,000 | $6.43527 | $38,611.62 |
| 10,000 | $6.18430 | $61,843.00 |

