WSLP0603R0100FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP25121L500FEA

DigiKey Part Number
541-10147-2-ND - Tape & Reel (TR)
541-10147-1-ND - Cut Tape (CT)
541-10147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP25121L500FEA
Description
RES 0.0015 OHM 1% 3W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP25121L500FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±275ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,269
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.83000$15.83
10$10.45100$104.51
25$9.00040$225.01
50$8.09160$404.58
100$7.31820$731.82
250$6.47068$1,617.67
500$5.94036$2,970.18
1,000$5.48994$5,489.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.20937$10,418.74
4,000$4.87785$19,511.40
6,000$4.70760$28,245.60
10,000$4.51506$45,150.60
14,000$4.40035$61,604.90
Manufacturers Standard Package