
WSLP20102L000FEA | |
|---|---|
DigiKey Part Number | 541-10104-2-ND - Tape & Reel (TR) 541-10104-1-ND - Cut Tape (CT) 541-10104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP20102L000FEA |
Description | RES 0.002 OHM 1% 2W 2010 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP20102L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±275ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.62000 | $15.62 |
| 10 | $10.31800 | $103.18 |
| 25 | $8.88560 | $222.14 |
| 50 | $7.98800 | $399.40 |
| 100 | $7.22260 | $722.26 |
| 250 | $6.38480 | $1,596.20 |
| 500 | $5.86044 | $2,930.22 |
| 1,000 | $5.41493 | $5,414.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.80917 | $19,236.68 |
| 8,000 | $4.53070 | $36,245.60 |
| 12,000 | $4.38773 | $52,652.76 |

