33 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP1206R0330FEA

DigiKey Part Number
541-10101-2-ND - Tape & Reel (TR)
541-10101-1-ND - Cut Tape (CT)
541-10101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP1206R0330FEA
Description
RES 0.033 OHM 1% 1W 1206
Customer Reference
Detailed Description
33 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP1206R0330FEA Models
Product Attributes
Filter Similar Products
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Power (Watts)
Height - Seated (Max)
0.035" (0.89mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,610
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.62000$9.62
10$6.32200$63.22
25$5.40960$135.24
50$4.84080$242.04
100$4.35660$435.66
250$3.82564$956.41
500$3.49316$1,746.58
1,000$3.21066$3,210.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.82211$11,288.44
8,000$2.64549$21,163.92
12,000$2.55480$30,657.60
20,000$2.45222$49,044.40
28,000$2.39110$66,950.80
Manufacturers Standard Package