15 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP1206R0150DEA

DigiKey Part Number
541-WSLP1206R0150DEATR-ND - Tape & Reel (TR)
541-WSLP1206R0150DEACT-ND - Cut Tape (CT)
541-WSLP1206R0150DEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP1206R0150DEA
Description
RES 0.015 OHM 0.5% 1W 1206
Customer Reference
Detailed Description
15 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Power (Watts)
Height - Seated (Max)
0.035" (0.89mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,828
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.12000$22.12
10$14.73300$147.33
25$12.73360$318.34
50$11.48540$574.27
100$10.42320$1,042.32
250$9.25904$2,314.76
500$8.53062$4,265.31
1,000$7.91188$7,911.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$7.07873$28,314.92
8,000$6.69217$53,537.36
12,000$6.49366$77,923.92
Manufacturers Standard Package