
WSLP1206R0100FEB | |
|---|---|
DigiKey Part Number | 541-WSLP1206R0100FEBTR-ND - Tape & Reel (TR) 541-WSLP1206R0100FEBCT-ND - Cut Tape (CT) 541-WSLP1206R0100FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP1206R0100FEB |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP1206R0100FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.28100 | $62.81 |
| 25 | $5.38000 | $134.50 |
| 50 | $4.81280 | $240.64 |
| 100 | $4.33030 | $433.03 |
| 250 | $3.80228 | $950.57 |
| 500 | $3.47178 | $1,735.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.25465 | $3,254.65 |
| 2,000 | $3.01117 | $6,022.34 |
| 3,000 | $2.88610 | $8,658.30 |
| 5,000 | $2.74462 | $13,723.10 |
| 7,000 | $2.66031 | $18,622.17 |
| 10,000 | $2.57796 | $25,779.60 |

