
WSLP12067L000FEA | |
---|---|
DigiKey Part Number | 541-10352-2-ND - Tape & Reel (TR) 541-10352-1-ND - Cut Tape (CT) 541-10352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP12067L000FEA |
Description | RES 0.007 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.94000 | $11.94 |
10 | $7.84500 | $78.45 |
25 | $6.73720 | $168.43 |
50 | $6.03900 | $301.95 |
100 | $5.44630 | $544.63 |
250 | $4.79596 | $1,198.99 |
500 | $4.38930 | $2,194.65 |
1,000 | $4.04364 | $4,043.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.57055 | $14,282.20 |
8,000 | $3.35450 | $26,836.00 |
12,000 | $3.24357 | $38,922.84 |
20,000 | $3.11808 | $62,361.60 |