
WSLP0805R0200FEB | |
|---|---|
DigiKey Part Number | WSLPB-.02TR-ND - Tape & Reel (TR) WSLPB-.02CT-ND - Cut Tape (CT) WSLPB-.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0200FEB |
Description | RES 0.02 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0200FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $7.51400 | $75.14 |
| 25 | $6.44560 | $161.14 |
| 50 | $5.77480 | $288.74 |
| 100 | $5.20590 | $520.59 |
| 250 | $4.58200 | $1,145.50 |
| 500 | $4.19148 | $2,095.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.93687 | $3,936.87 |
| 2,000 | $3.64928 | $7,298.56 |
| 3,000 | $3.50159 | $10,504.77 |
| 5,000 | $3.33454 | $16,672.70 |
| 7,000 | $3.23497 | $22,644.79 |
| 10,000 | $3.13772 | $31,377.20 |

