
WSLP0603R1000FEB | |
---|---|
DigiKey Part Number | WSLPA-.1TR-ND - Tape & Reel (TR) WSLPA-.1CT-ND - Cut Tape (CT) WSLPA-.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R1000FEB |
Description | RES 0.1 OHM 1% 0.4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0603R1000FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.02000 | $12.02 |
10 | $7.87800 | $78.78 |
25 | $6.76000 | $169.00 |
50 | $6.06040 | $303.02 |
100 | $5.46600 | $546.60 |
250 | $4.81408 | $1,203.52 |
500 | $4.40594 | $2,202.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.14028 | $4,140.28 |
2,000 | $3.83974 | $7,679.48 |
3,000 | $3.68538 | $11,056.14 |
5,000 | $3.51080 | $17,554.00 |
7,000 | $3.40677 | $23,847.39 |
10,000 | $3.30513 | $33,051.30 |
12,000 | $3.25640 | $39,076.80 |
24,000 | $3.08911 | $74,138.64 |
25,000 | $3.08009 | $77,002.25 |