
WSLP0603R0750FEA | |
---|---|
DigiKey Part Number | 541-10030-2-ND - Tape & Reel (TR) 541-10030-1-ND - Cut Tape (CT) 541-10030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0750FEA |
Description | RES 0.075 OHM 1% 2/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0603R0750FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.021" (0.53mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
10 | $6.01000 | $60.10 |
25 | $5.14320 | $128.58 |
50 | $4.59980 | $229.99 |
100 | $4.13750 | $413.75 |
250 | $3.63056 | $907.64 |
500 | $3.31346 | $1,656.73 |
1,000 | $3.04398 | $3,043.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.61552 | $13,077.60 |
10,000 | $2.45562 | $24,556.20 |
15,000 | $2.37350 | $35,602.50 |
25,000 | $2.28063 | $57,015.75 |
35,000 | $2.22531 | $77,885.85 |