
WSLP0603R0500FEA | |
---|---|
DigiKey Part Number | 541-10028-2-ND - Tape & Reel (TR) 541-10028-1-ND - Cut Tape (CT) 541-10028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0500FEA |
Description | RES 0.05 OHM 1% 2/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0603R0500FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.021" (0.53mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
10 | $6.97300 | $69.73 |
25 | $5.97640 | $149.41 |
50 | $5.35240 | $267.62 |
100 | $4.82150 | $482.15 |
250 | $4.23948 | $1,059.87 |
500 | $3.87496 | $1,937.48 |
1,000 | $3.56536 | $3,565.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.07455 | $15,372.75 |
10,000 | $2.89088 | $28,908.80 |
15,000 | $2.79658 | $41,948.70 |
25,000 | $2.68991 | $67,247.75 |