
WSLP0603R0330FEB | |
---|---|
DigiKey Part Number | WSLPA-.033TR-ND - Tape & Reel (TR) WSLPA-.033CT-ND - Cut Tape (CT) WSLPA-.033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0330FEB |
Description | RES 0.033 OHM 1% 0.4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0603R0330FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.57000 | $14.57 |
10 | $9.59900 | $95.99 |
25 | $8.25520 | $206.38 |
50 | $7.41380 | $370.69 |
100 | $6.69920 | $669.92 |
250 | $5.91616 | $1,479.04 |
500 | $5.42604 | $2,713.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.14393 | $5,143.93 |
2,000 | $4.78090 | $9,561.80 |
3,000 | $4.59447 | $13,783.41 |
5,000 | $4.38359 | $21,917.95 |
7,000 | $4.25792 | $29,805.44 |
10,000 | $4.13517 | $41,351.70 |
12,000 | $4.07632 | $48,915.84 |