
WSLP0603R0300DEA | |
---|---|
DigiKey Part Number | 541-WSLP0603R0300DEATR-ND - Tape & Reel (TR) 541-WSLP0603R0300DEACT-ND - Cut Tape (CT) 541-WSLP0603R0300DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0300DEA |
Description | RES 0.03 OHM 0.5% 2/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±0.5% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.53000 | $17.53 |
10 | $13.83800 | $138.38 |
25 | $12.47320 | $311.83 |
50 | $11.39140 | $569.57 |
100 | $10.42580 | $1,042.58 |
250 | $9.37724 | $2,344.31 |
500 | $8.66336 | $4,331.68 |
1,000 | $8.54836 | $8,548.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $7.73808 | $38,690.40 |
10,000 | $7.70226 | $77,022.60 |