
WSLP0603R0200DEA | |
---|---|
DigiKey Part Number | 541-WSLP0603R0200DEATR-ND - Tape & Reel (TR) 541-WSLP0603R0200DEACT-ND - Cut Tape (CT) 541-WSLP0603R0200DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0200DEA |
Description | RES 0.02 OHM 0.5% 2/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.89000 | $23.89 |
10 | $15.95400 | $159.54 |
25 | $13.80440 | $345.11 |
50 | $12.46100 | $623.05 |
100 | $11.31800 | $1,131.80 |
250 | $10.06504 | $2,516.26 |
500 | $9.28122 | $4,640.61 |
1,000 | $8.66835 | $8,668.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $7.57959 | $37,897.95 |
10,000 | $7.18493 | $71,849.30 |