
WSLP0603R0180FEB | |
---|---|
DigiKey Part Number | WSLPA-.018TR-ND - Tape & Reel (TR) WSLPA-.018CT-ND - Cut Tape (CT) WSLPA-.018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0180FEB |
Description | RES 0.018 OHM 1% 0.4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0603R0180FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.74000 | $11.74 |
10 | $7.69400 | $76.94 |
25 | $6.60480 | $165.12 |
50 | $5.92020 | $296.01 |
100 | $5.33800 | $533.80 |
250 | $4.69996 | $1,174.99 |
500 | $4.30060 | $2,150.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.04039 | $4,040.39 |
2,000 | $3.74631 | $7,492.62 |
3,000 | $3.59524 | $10,785.72 |
5,000 | $3.42440 | $17,122.00 |
7,000 | $3.32256 | $23,257.92 |
10,000 | $3.22312 | $32,231.20 |
12,000 | $3.17543 | $38,105.16 |
24,000 | $3.01171 | $72,281.04 |
25,000 | $3.00288 | $75,072.00 |