
WSLF3222L5000FE6 | |
|---|---|
DigiKey Part Number | 541-WSLF3222L5000FE6TR-ND - Tape & Reel (TR) 541-WSLF3222L5000FE6CT-ND - Cut Tape (CT) 541-WSLF3222L5000FE6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLF3222L5000FE6 |
Description | RES 0.0005 OHM 12 W 1% 3222 SMD |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.311" L x 0.220" W (7.90mm x 5.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.77000 | $22.77 |
| 10 | $15.18500 | $151.85 |
| 25 | $13.13480 | $328.37 |
| 50 | $11.84880 | $592.44 |
| 100 | $10.75620 | $1,075.62 |
| 250 | $9.55896 | $2,389.74 |
| 500 | $8.80984 | $4,404.92 |
| 1,000 | $8.17628 | $8,176.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.50239 | $22,507.17 |
| 6,000 | $7.07686 | $42,461.16 |
| 9,000 | $6.85840 | $61,725.60 |

