WSLP, WSLF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLF2512L5000FEK

DigiKey Part Number
541-3119-ND
Manufacturer
Manufacturer Product Number
WSLF2512L5000FEK
Description
RES SMD 500 UOHM 1% 6W 2512
Customer Reference
Detailed Description
0.5 mOhms ±1% 10W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLF2512L5000FEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.119" W (6.35mm x 3.02mm)
Height - Seated (Max)
0.066" (1.68mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$13.47000$13.47
10$7.85000$78.50
25$6.42120$160.53
50$5.54740$277.37
100$4.81820$481.82
300$3.90023$1,170.07
500$3.55438$1,777.19
1,000$3.15155$3,151.55
5,000$2.83280$14,164.00
Manufacturers Standard Package