
WSLF2512L3000FEB | |
---|---|
DigiKey Part Number | 541-WSLF2512L3000FEBTR-ND - Tape & Reel (TR) 541-WSLF2512L3000FEBCT-ND - Cut Tape (CT) 541-WSLF2512L3000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLF2512L3000FEB |
Description | RES SMD 300 UOHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 10W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLF2512L3000FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.44000 | $9.44 |
10 | $6.19100 | $61.91 |
25 | $5.29760 | $132.44 |
50 | $4.73780 | $236.89 |
100 | $4.26320 | $426.32 |
250 | $3.74256 | $935.64 |
500 | $3.41676 | $1,708.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.20254 | $3,202.54 |
2,000 | $2.96249 | $5,924.98 |
3,000 | $2.83923 | $8,517.69 |
5,000 | $2.69973 | $13,498.65 |
7,000 | $2.61663 | $18,316.41 |
10,000 | $2.53545 | $25,354.50 |
12,000 | $2.49651 | $29,958.12 |
24,000 | $2.36286 | $56,708.64 |
25,000 | $2.35565 | $58,891.25 |