
WSLF2512L3000FEA | |
---|---|
DigiKey Part Number | 541-3123-2-ND - Tape & Reel (TR) 541-3123-1-ND - Cut Tape (CT) 541-3123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLF2512L3000FEA |
Description | RES SMD 300 UOHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLF2512L3000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $5.92800 | $59.28 |
25 | $5.07440 | $126.86 |
50 | $4.53740 | $226.87 |
100 | $4.08090 | $408.09 |
250 | $3.58032 | $895.08 |
500 | $3.26716 | $1,633.58 |
1,000 | $3.00087 | $3,000.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.63419 | $10,536.76 |
8,000 | $2.46774 | $19,741.92 |
12,000 | $2.38227 | $28,587.24 |
20,000 | $2.28559 | $45,711.80 |
28,000 | $2.22800 | $62,384.00 |