
WSLF25123L000FEA | |
---|---|
DigiKey Part Number | 541-3127-2-ND - Tape & Reel (TR) 541-3127-1-ND - Cut Tape (CT) 541-3127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLF25123L000FEA |
Description | RES 0.003 OHM 1% 4W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLF25123L000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±70ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.038" (0.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.25500 | $52.55 |
25 | $4.48640 | $112.16 |
50 | $4.00860 | $200.43 |
100 | $3.60130 | $360.13 |
250 | $3.15432 | $788.58 |
500 | $2.87484 | $1,437.42 |
1,000 | $2.63713 | $2,637.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.30889 | $9,235.56 |
8,000 | $2.16028 | $17,282.24 |
12,000 | $2.08395 | $25,007.40 |
20,000 | $1.99763 | $39,952.60 |
28,000 | $1.94618 | $54,493.04 |
40,000 | $1.89595 | $75,838.00 |