WSLP, WSLF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLF25122L000FEB

DigiKey Part Number
541-3131-2-ND - Tape & Reel (TR)
541-3131-1-ND - Cut Tape (CT)
541-3131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLF25122L000FEB
Description
RES 0.002 OHM 1% 5W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLF25122L000FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±70ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.119" W (6.35mm x 3.02mm)
Height - Seated (Max)
0.056" (1.42mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,441
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.05000$8.05
10$5.25500$52.55
25$4.48640$112.16
50$4.00860$200.43
100$3.60130$360.13
250$3.15432$788.58
500$2.87484$1,437.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.68992$2,689.92
2,000$2.48391$4,967.82
3,000$2.37807$7,134.21
5,000$2.25839$11,291.95
7,000$2.18706$15,309.42
10,000$2.11737$21,173.70
12,000$2.08395$25,007.40
24,000$1.96925$47,262.00
25,000$1.96306$49,076.50
Manufacturers Standard Package