
WSLF25121L000FEB | |
---|---|
DigiKey Part Number | 541-3130-2-ND - Tape & Reel (TR) 541-3130-1-ND - Cut Tape (CT) 541-3130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLF25121L000FEB |
Description | RES 0.001 OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLF25121L000FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±170ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.034" (0.86mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.07000 | $8.07 |
10 | $5.26800 | $52.68 |
25 | $4.49800 | $112.45 |
50 | $4.01880 | $200.94 |
100 | $3.61060 | $361.06 |
250 | $3.16240 | $790.60 |
500 | $2.88202 | $1,441.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.69664 | $2,696.64 |
2,000 | $2.49014 | $4,980.28 |
3,000 | $2.38404 | $7,152.12 |
5,000 | $2.26405 | $11,320.25 |
7,000 | $2.19255 | $15,347.85 |
10,000 | $2.12267 | $21,226.70 |
12,000 | $2.08917 | $25,070.04 |
24,000 | $1.97418 | $47,380.32 |
25,000 | $1.96799 | $49,199.75 |