
WSL5931L3000FEA | |
|---|---|
DigiKey Part Number | WSLN-.0003TR-ND - Tape & Reel (TR) WSLN-.0003CT-ND - Cut Tape (CT) WSLN-.0003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL5931L3000FEA |
Description | RES SMD 300 UOHM 1% 5W 5931 |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL5931L3000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 10 | $12.32400 | $123.24 |
| 25 | $10.63200 | $265.80 |
| 50 | $9.57320 | $478.66 |
| 100 | $8.67200 | $867.20 |
| 250 | $7.68448 | $1,921.12 |
| 500 | $7.06654 | $3,533.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.39748 | $9,596.22 |
| 3,000 | $5.98405 | $17,952.15 |
| 4,500 | $5.77178 | $25,973.01 |
| 7,500 | $5.53163 | $41,487.22 |
| 10,500 | $5.38858 | $56,580.09 |
| 15,000 | $5.24887 | $78,733.05 |

