WSL40265L000FEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 1,718
Unit Price: $21.51000
Datasheet

Direct


Vishay Dale
In Stock: 36,203
Unit Price: $21.27000
Datasheet

Direct


Vishay Dale
In Stock: 958
Unit Price: $21.51000
Datasheet
WSL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL40265L000FEA

DigiKey Part Number
WSL40265L000FEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL40265L000FEA
Description
RES 0.005 OHM 1% 3W 4026
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL40265L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.400" L x 0.260" W (10.16mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$6.55167$9,827.50
Manufacturers Standard Package