WSL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL40261L000FEA

DigiKey Part Number
541-10000-2-ND - Tape & Reel (TR)
541-10000-1-ND - Cut Tape (CT)
541-10000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL40261L000FEA
Description
RES 0.001 OHM 1% 3W 4026
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL40261L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.400" L x 0.260" W (10.16mm x 6.60mm)
Height - Seated (Max)
0.113" (2.88mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.51000$21.51
10$14.32800$143.28
25$12.38200$309.55
50$11.16540$558.27
100$10.12910$1,012.91
250$8.99500$2,248.75
500$8.28506$4,142.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$7.51963$11,279.44
3,000$7.04474$21,134.22
4,500$6.80088$30,603.96
7,500$6.52504$48,937.80
10,500$6.36073$66,787.67
Manufacturers Standard Package