
WSL3921L3000FEA | |
|---|---|
DigiKey Part Number | WSLM-.0003TR-ND - Tape & Reel (TR) WSLM-.0003CT-ND - Cut Tape (CT) WSLM-.0003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL3921L3000FEA |
Description | RES SMD 300 UOHM 1% 3W 3921 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL3921L3000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.081" (2.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.54000 | $13.54 |
| 10 | $8.94200 | $89.42 |
| 25 | $7.68520 | $192.13 |
| 50 | $6.89880 | $344.94 |
| 100 | $6.22980 | $622.98 |
| 250 | $5.49720 | $1,374.30 |
| 500 | $5.03836 | $2,519.18 |
| 1,000 | $4.64855 | $4,648.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.23018 | $12,690.54 |
| 6,000 | $3.96942 | $23,816.52 |
| 9,000 | $3.83553 | $34,519.77 |
| 15,000 | $3.68407 | $55,261.05 |
| 21,000 | $3.59384 | $75,470.64 |

