
WSL39213L000FEA | |
---|---|
DigiKey Part Number | WSLM-.003TR-ND - Tape & Reel (TR) WSLM-.003CT-ND - Cut Tape (CT) WSLM-.003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL39213L000FEA |
Description | RES 0.003 OHM 1% 3W 3921 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL39213L000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.047" (1.19mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.99000 | $11.99 |
10 | $7.90700 | $79.07 |
25 | $6.78560 | $169.64 |
50 | $6.08440 | $304.22 |
100 | $5.48740 | $548.74 |
250 | $4.83332 | $1,208.33 |
500 | $4.42376 | $2,211.88 |
1,000 | $4.07578 | $4,075.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.70097 | $11,102.91 |
6,000 | $3.46823 | $20,809.38 |
9,000 | $3.34871 | $30,138.39 |
15,000 | $3.21352 | $48,202.80 |
21,000 | $3.13297 | $65,792.37 |