
WSL39212L000FEA | |
|---|---|
DigiKey Part Number | WSLM-.002TR-ND - Tape & Reel (TR) WSLM-.002CT-ND - Cut Tape (CT) WSLM-.002DKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | WSL39212L000FEA |
Description | RES 0.002 OHM 1% 3W 3921 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL39212L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.057" (1.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $7.91700 | $79.17 |
| 25 | $6.79440 | $169.86 |
| 50 | $6.09220 | $304.61 |
| 100 | $5.49440 | $549.44 |
| 250 | $4.83952 | $1,209.88 |
| 500 | $4.42942 | $2,214.71 |
| 1,000 | $4.08099 | $4,080.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.70570 | $11,117.10 |
| 6,000 | $3.47267 | $20,836.02 |
| 9,000 | $3.35299 | $30,176.91 |
| 15,000 | $3.21763 | $48,264.45 |
| 21,000 | $3.13698 | $65,876.58 |

