10 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL3637R0100FEB

DigiKey Part Number
541-WSL3637R0100FEBTR-ND - Tape & Reel (TR)
541-WSL3637R0100FEBCT-ND - Cut Tape (CT)
541-WSL3637R0100FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL3637R0100FEB
Description
RES 0.01 OHM 1% 3W 3637
Customer Reference
Detailed Description
10 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL3637R0100FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,221
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.83000$12.83
10$8.41900$84.19
25$7.22840$180.71
50$6.48520$324.26
100$5.85290$585.29
250$5.15948$1,289.87
500$4.72556$2,362.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.86002$6,860.02
2,000$6.39415$12,788.30
3,000$6.15489$18,464.67
5,000$5.88429$29,421.45
7,000$5.72303$40,061.21
10,000$5.56552$55,655.20
Manufacturers Standard Package