
WSL36377L000FEA | |
---|---|
DigiKey Part Number | WSLI-.007TR-ND - Tape & Reel (TR) WSLI-.007CT-ND - Cut Tape (CT) WSLI-.007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL36377L000FEA |
Description | RES 0.007 OHM 1% 3W 3637 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL36377L000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.04000 | $17.04 |
10 | $11.27000 | $112.70 |
25 | $9.71360 | $242.84 |
50 | $8.73900 | $436.95 |
100 | $7.90850 | $790.85 |
250 | $6.99952 | $1,749.88 |
500 | $6.43050 | $3,215.25 |
1,000 | $5.94704 | $5,947.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $5.33360 | $21,334.40 |
8,000 | $5.02944 | $40,235.52 |
12,000 | $4.87328 | $58,479.36 |