WSL36374L000FEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.21422
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.37572
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $19.86764
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5,922
Unit Price: $17.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.21422
Datasheet
WSLI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL36374L000FEB

DigiKey Part Number
WSL36374L000FEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL36374L000FEB
Description
RES 0.004 OHM 1% 3W 3637
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL36374L000FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.81899$6,818.99
Manufacturers Standard Package