WSLI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL36373L000FEB

DigiKey Part Number
541-WSL36373L000FEBTR-ND - Tape & Reel (TR)
541-WSL36373L000FEBCT-ND - Cut Tape (CT)
541-WSL36373L000FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL36373L000FEB
Description
RES 0.003 OHM 1% 3W 3637
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL36373L000FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,416
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.70000$17.70
10$11.72400$117.24
25$10.11000$252.75
50$9.10000$455.00
100$8.23930$823.93
250$7.29728$1,824.32
500$6.70742$3,353.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.07169$8,071.69
2,000$7.53605$15,072.10
3,000$7.26098$21,782.94
5,000$6.94988$34,749.40
7,000$6.76453$47,351.71
10,000$6.58345$65,834.50
12,000$6.49660$77,959.20
Manufacturers Standard Package