
WSL36373L000FEB | |
|---|---|
DigiKey Part Number | 541-WSL36373L000FEBTR-ND - Tape & Reel (TR) 541-WSL36373L000FEBCT-ND - Cut Tape (CT) 541-WSL36373L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL36373L000FEB |
Description | RES 0.003 OHM 1% 3W 3637 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL36373L000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.70000 | $17.70 |
| 10 | $11.72400 | $117.24 |
| 25 | $10.11000 | $252.75 |
| 50 | $9.10000 | $455.00 |
| 100 | $8.23930 | $823.93 |
| 250 | $7.29728 | $1,824.32 |
| 500 | $6.70742 | $3,353.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.07169 | $8,071.69 |
| 2,000 | $7.53605 | $15,072.10 |
| 3,000 | $7.26098 | $21,782.94 |
| 5,000 | $6.94988 | $34,749.40 |
| 7,000 | $6.76453 | $47,351.71 |
| 10,000 | $6.58345 | $65,834.50 |
| 12,000 | $6.49660 | $77,959.20 |

